| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DCSN-S288 |
EBM22DCSN-S288
| Heilind Number: | SULEBM22DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DCSN-S288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures secure electrical connections with a maximum amperage of 3A and a voltage rating of 950 VAC. With two rows and 44 positions, it offers ample connectivity options, while its hairpin contact type and card extender termination method guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The compact design with a connector height of only 15.49mm and a width of 9.4mm allows for easy integration into various systems. Trust the EBM22DCSN-S288 for superior performance in your next project.

