| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCSN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBM22DCSN |
EBM22DCSN
| Heilind Number: | SULEBM22DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCSN |
| ECAD Model: |
Specifications
Detailed Description
The EBM22DCSN is a high-performance female connector designed for demanding applications. Featuring two rows with 44 positions, it offers secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability even in harsh environments. The contact plating of Gold guarantees excellent signal transmission. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, providing easy and stable installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industries. RoHS compliant and with matte tin termination plating, the EBM22DCSN is a reliable choice for board-to-board and card edge connections.

