EBM22DCSS-S288

Heilind Number:SULEBM22DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCSS-S288

Detailed Description

Introducing the EBM22DCSS-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this female connector boasts 44 positions across 2 rows, accommodating a wide range of applications. Its side-hole mount and card extender termination method ensure secure attachment, while gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for diverse industrial settings. Featuring a hairpin contact type and straddle orientation, it offers efficient signal transmission. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained installations. With matte tin termination plating for enhanced durability, the EBM22DCSS-S288 is a dependable solution for your PCB connectivity needs.