EBM22DCSS

Heilind Number:SULEBM22DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCSS

Detailed Description

Introducing the EBM22DCSS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh conditions. With a 3A amperage rating and a maximum voltage of 950VAC, it meets the needs of power and data-intensive applications. The connector's side-hole mount and through-hole termination method facilitate easy and secure installation, while its hairpin contact type and straight orientation guarantee efficient mating. Boasting 44 positions and a pitch of 3.96mm (.156 inches), it offers ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The matte tin termination plating ensures long-term durability, making it a reliable choice for your connectivity needs. Perfect for use in aerospace, defense, telecommunications, and other hi-rel industries, the EBM22DCSS is the ultimate solution for high-speed and high-power PCB connections.