EBM22DCST-S288

Heilind Number:SULEBM22DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCST-S288

Detailed Description

Introducing the EBM22DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 44 positions, ensuring secure and reliable connections. With a threaded mount type and card extender termination method, installation is quick and hassle-free. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an impressive 950 VAC voltage and with a 3A amperage rating, this connector is suitable for a wide range of power and signal transmission tasks. Its hairpin contact type and straddle orientation further enhance its performance. With a tail length of 3.68mm and a compact connector height of 15.49mm, it's ideal for space-constrained environments. The connector's matte tin termination plating ensures long-term durability even in harsh operating conditions, with an operating temperature range of -65 to 125°C. Trust the EBM22DCSTS288 for your critical connectivity needs.