EBM22DCTD

Heilind Number:SULEBM22DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCTD

Detailed Description

Introducing the EBM22DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows with 44 positions, ensuring secure and reliable connections. The female gender, straight orientation, and clearance hole mount type make it easy to integrate into various systems. Constructed with PBT and phosphor bronze materials, it offers excellent conductivity and durability. Gold contact plating and matte tin termination plating provide enhanced corrosion resistance and longevity. Operating at a wide temperature range of -65 to 125 °C, with a voltage rating of 950 VAC and an amperage of 3A, it is suitable for use in harsh environments. Whether in aerospace, military, or industrial applications, the EBM22DCTD guarantees exceptional performance.