| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DCTH |
EBM22DCTH
| Heilind Number: | SULEBM22DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 44 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The hairpin contact type and thru-hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of only 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Ideal for industries requiring high reliability, such as aerospace and telecommunications, the EBM22DCTH is a top choice for critical electronic systems.

