EBM22DCTI-S288

Heilind Number:SULEBM22DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCTI-S288

Detailed Description

The EBM22DCTI-S288 is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Boasting a 3A amperage rating and 950VAC voltage, it is suitable for power and signal transmission. Featuring 44 positions in a 2-row configuration with a 3.96mm pitch, it offers ample connectivity options. The Hairpin contact type and matte tin termination plating further enhance its durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees performance consistency. With its compact dimensions of 15.49mm height and 9.4mm width, it is ideal for space-constrained applications. Perfect for hi-rel environments, the EBM22DCTIS288 is a versatile solution for board-to-board and card edge connections.