EBM22DCTI

Heilind Number:SULEBM22DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCTI

Detailed Description

Introducing the EBM22DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 44 gold-plated contacts, it ensures reliable connectivity in any environment. The female connector, featuring hairpin contact type and threaded mount, offers secure attachment to PCBs. Constructed with PBT and phosphor bronze, it guarantees durability and efficient signal transmission. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent performance standards. With a wide operating temperature range (-65 to 125°C) and matte tin termination plating, it is suitable for use in harsh industrial settings. Compact in size (9.4mm x 15.49mm), it is ideal for space-constrained applications. Trust the EBM22DCTI for seamless board-to-board connections in your electronic designs.