EBM22DCTN-S288

Heilind Number:SULEBM22DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCTN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCTN-S288

Detailed Description

Introducing the EBM22DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The hairpin contact type and card extender termination method facilitate easy and secure connectivity. With a pitch of 3.96 mm and a tail length of 3.94 mm, it offers precise and stable mounting. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable PCB space. Ideal for aerospace, military, and industrial applications, the EBM22DCTNS288 ensures high reliability in critical systems.