EBM22DCTN

Heilind Number:SULEBM22DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCTN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCTN

Detailed Description

Introducing the EBM22DCTN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring dual rows with 44 positions, this connector offers reliable connectivity in compact spaces. Constructed with PBT and phosphor bronze materials, it ensures durability and efficient signal transmission. With a pitch of 3.96mm (.156in) and a contact type of hairpin, it allows for secure and precise mating. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures solderability. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 950VAC and an amperage of 3A, it meets high-performance standards. RoHS compliant and with a compact design (15.49mm in height, 9.4mm in width), the EBM22DCTN is ideal for use in various electronic devices and systems.