EBM22DCTS

Heilind Number:SULEBM22DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCTS

Detailed Description

Introducing the EBM22DCTS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures secure connectivity at all times. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The two-row, 44-position layout with a pitch of 3.96mm allows for efficient PCB integration. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and side-hole mount type facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the EBM22DCTS for seamless board-to-board connections in aerospace, defense, and industrial applications.