EBM22DCTT-S288

Heilind Number:SULEBM22DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCTT-S288

Detailed Description

Introducing the EBM22DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and a 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows of 44 positions each, and hairpin contact type offer versatility in connectivity options. With a threaded mount type and card extender termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is ideal for aerospace, military, and industrial applications. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBM22DCTT-S288 for seamless and durable board-to-board connections in your electronic systems.