EBM22DCTT

Heilind Number:SULEBM22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCTT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCTT

Detailed Description

The EBM22DCTT is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment to PCBs. The termination method through-hole, contact material of gold-plated phosphor bronze, and hairpin design guarantee excellent signal transmission. Boasting a 3A amperage rating, 950VAC voltage capability, and operating temperature range of -65 to 125°C, it meets stringent industry standards. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Suitable for aerospace, defense, and industrial applications, the EBM22DCTT is a reliable choice for high-reliability circuit board connections.