| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCWH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBM22DCWH |
EBM22DCWH
| Heilind Number: | SULEBM22DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the versatile EBM22DCWH Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with 44 positions, offering ample connectivity options. With a pitch of 3.96mm and contact plating in gold, it ensures efficient signal transmission. The contact material, Phosphor Bronze, guarantees durability and reliability. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance standards. Suitable for use in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. Its straight orientation and clearance hole mount make installation easy. With RoHS compliance and termination plating in matte tin, it adheres to environmental and safety regulations. Upgrade your electronic connections with the EBM22DCWH.

