EBM22DCWI

Heilind Number:SULEBM22DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCWI

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM22DCWI. This female connector features 44 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for secure connections. Its threaded mount type and thru-hole termination method ensure reliable assembly. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The hairpin contact type and straight orientation make for efficient signal transmission. The connector's compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), is ideal for space-constrained PCB layouts. Matte Tin termination plating enhances solderability. Whether for industrial or commercial use, this high-quality connector meets the demands of your connectivity needs.