EBM22DCWS

Heilind Number:SULEBM22DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCWS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCWS

Detailed Description

Introducing the EBM22DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it meets the requirements of industrial and commercial systems. The female connector with two rows and side hole mount type offers easy installation. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. The hairpin contact type and straight orientation provide a secure and stable connection. With 44 positions and a tail length of 3.18mm, it accommodates complex circuitry. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term durability. Classified under the hi-rel category, the EBM22DCWS is the ideal choice for mission-critical systems. Upgrade your connectivity solutions with this reliable and high-performance connector.