EBM22DCWT

Heilind Number:SULEBM22DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCWT

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, EBM22DCWT, boasts a 2-row, female configuration with a contact pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC. Featuring a durable threaded mount and through-hole termination method, it ensures secure and reliable connections. The 44-position connector, with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Its hairpin contact type and straight orientation facilitate easy mating. With a tail length of 3.18mm (.125 in) and operating temperature range of -65 to 125°C, it suits diverse application environments. The matte tin termination plating enhances solderability, while the compact design, measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB integration. Perfect for high-reliability electronic systems, this connector is a crucial component for seamless board-to-board connections.