EBM22DKAD

Heilind Number:SULEBM22DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKAD

Detailed Description

Introducing the EBM22DKAD, a high-performance female PCB connector designed for critical applications. Engineered with precision, this connector features PBT & Phosphor Bronze construction ensuring durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The 44 positions and 2 rows offer ample connectivity options, while the Cantilever contact type and gold plating ensure optimal signal transfer. Its right-angle orientation and clearance hole mount make installation easy in tight spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, it's perfect for demanding environments. The matte tin termination plating enhances longevity. With a compact design measuring 13.97mm in height and 9.4mm in width, it's suitable for various PCB applications. Trust the EBM22DKAD for superior board-to-board connectivity.