EBM22DKAH

Heilind Number:SULEBM22DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKAH

Detailed Description

Introducing the EBM22DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Made with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a gender specification of Female and a 2-row configuration, it offers versatile connectivity options. The termination method of Thru Hole with Gold plating on Phosphor Bronze contacts guarantees optimal signal transfer. Operating at a maximum voltage of 950 VAC and 3A current, it meets stringent electrical requirements. Featuring a pitch of 3.96mm and a contact type of Cantilever, it enables secure and efficient connections. Its right-angle orientation and 44 positions make it suitable for compact designs. With a tail length of 2.54mm and termination plating of Matte Tin, it provides easy installation and maintenance. The connector's wide operating temperature range of -65 to 125°C ensures performance in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, telecommunications, or industrial applications, the EBM22DKAH guarantees high-reliability connectivity.