EBM22DKAI

Heilind Number:SULEBM22DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKAI

Detailed Description

Introducing the PBT & Phosphor Bronze .00 female connector, SKU EBM22DKAI. Designed for high-performance applications, this connector boasts a durable construction with its phosphor bronze contact material and gold plating, ensuring reliable connectivity. With a maximum amperage of 3A and a voltage rating of 950VAC, it guarantees efficient power transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Its cantilever contact type and right-angle orientation make it ideal for space-saving designs. With two rows and a total of 44 positions, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact dimensions of 13.97mm in height and 9.4mm in width, with a pitch of 3.96mm, make it suitable for various PCB applications. The matte tin termination plating ensures long-term durability. Whether used in board-to-board or card edge connections, the EBM22DKAI connector guarantees superior performance.