| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DKAS |
EBM22DKAS
| Heilind Number: | SULEBM22DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBM22DKAS Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The gendered female connector with right-angle orientation and side hole mount type allows for versatile installation. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of 3.96 mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust in the EBM22DKAS for secure and efficient board-to-board connections.

