EBM22DKAT

Heilind Number:SULEBM22DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKAT

Detailed Description

Introducing the EBM22DKAT, a high-performance board-to-board PCB connector designed for demanding electronic applications. Crafted from durable PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a maximum voltage of 950 VAC, it offers robust power transmission capabilities. Featuring a female gender, right-angle orientation, and threaded mount type, it allows for secure and space-efficient PCB connections. The gold-plated contacts guarantee low contact resistance and high signal integrity, while the matte tin termination plating ensures solderability. With 44 positions and a 2.54mm tail length, it enables versatile and efficient board-to-board interconnects. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial and commercial applications. Trust the EBM22DKAT for superior performance and durability in your electronic designs.