EBM22DKDD

Heilind Number:SULEBM22DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKDD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKDD

Detailed Description

Introducing the EBM22DKDD, a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a 3A amperage rating and 950VAC voltage, it ensures safe and efficient power transmission. The female gender, 2 rows, and thru-hole termination method make it easy to integrate into your PCB assembly. With gold-plated phosphor bronze contacts, it guarantees excellent conductivity over time. The cantilever contact type and straight orientation provide a secure connection. Boasting 44 positions and a 3.96mm pitch, it's perfect for high-density layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating offers added protection against corrosion. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for board-to-board or card edge connections, the EBM22DKDD is the ideal choice for your electronic design needs.