EBM22DKDI

Heilind Number:SULEBM22DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKDI

Detailed Description

Introducing the EBM22DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 44 positions each, with a pitch of 3.96mm (.156in) for efficient PCB mating. Its straight orientation and threaded mount type facilitate easy installation. The contact type is cantilever, offering secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm (.37in), allows for space-saving PCB layouts. The termination method is through-hole, with matte tin plating for durability. Trust the EBM22DKDI for high-reliability board-to-board connections in your critical electronic systems.