EBM22DKDN

Heilind Number:SULEBM22DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKDN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKDN

Detailed Description

Introducing the EBM22DKDN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in various applications. With a dual-row configuration and a total of 44 positions, it offers ample connectivity options. The contact material, plated with gold, guarantees excellent conductivity, while the cantilever contact type and straight orientation facilitate easy mating. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent performance standards. The termination method through-hole with matte tin plating enhances solderability and durability. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Compact in size, with dimensions of just 15.49mm (height) and 9.4mm (width), it's ideal for space-constrained PCB layouts. Whether for industrial, automotive, or consumer electronics, the EBM22DKDN is the perfect choice for seamless connectivity. Elevate your design with this top-of-the-line connector, where quality meets performance.