EBM22DKDS

Heilind Number:SULEBM22DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKDS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKDS

Detailed Description

The EBM22DKDS is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring two rows with a total of 44 positions, it allows for versatile PCB connections. The cantilever contact type with gold plating guarantees optimal signal transmission, while the side hole mount type and thru-hole termination method provide secure and stable installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of electronic systems. Its compact design, with a height of only 15.49 mm and a width of 9.4 mm, allows for efficient PCB layout. Trust the EBM22DKDS for high-reliability connectivity in your critical applications.