EBM22DKDT

Heilind Number:SULEBM22DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKDT

Detailed Description

The EBM22DKDT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female connector with two rows and 44 positions, along with a pitch of 3.96mm, allows for versatile and secure board-to-board connections. Its straight orientation and threaded mount type make installation easy. The cantilever contact type with gold plating ensures low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it offers excellent solderability. Overall, the EBM22DKDT is the perfect solution for high-speed and high-reliability board-to-board connections.