EBM22DKED

Heilind Number:SULEBM22DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKED
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKED

Detailed Description

The EBM22DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With two rows and 44 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it easy to install and use. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. With its compact size and high-reliability design, the EBM22DKED is the perfect choice for mission-critical systems.