| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DKEI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBM22DKEI |
EBM22DKEI
| Heilind Number: | SULEBM22DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DKEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.96mm, this connector offers a total of 44 positions with a voltage rating of 950VAC and an amperage of 3A. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a right-angle orientation and threaded mount type, installation is secure and space-efficient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its durability. Perfect for industries requiring robust connectivity, the EBM22DKEI is a dependable choice for your PCB assembly needs.

