EBM22DKEN

Heilind Number:SULEBM22DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKEN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows for seamless connectivity. With a rugged cantilever contact type and gold plating, this connector ensures reliable signal transmission even in high vibration environments. Designed for through-hole termination, it offers easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, it guarantees performance in demanding applications. With 44 positions and a pitch of 3.96mm, this connector is perfect for high-density circuitry. Its compact form factor, with dimensions of 13.97mm in height and 9.4mm in width, saves valuable board space. Matte tin termination plating enhances durability. Trusted for quality and durability, the EBM22DKEN is the ideal choice for critical electronic connections.