EBM22DKES

Heilind Number:SULEBM22DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKES

Detailed Description

The EBM22DKES is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in harsh conditions. With a 3A amperage rating and a maximum voltage of 950VAC, it guarantees efficient power delivery. The female connector, with two rows and 44 positions, offers ample connectivity options. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. The cantilever contact type with gold plating on phosphor bronze contacts ensures low contact resistance and excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it complies with industry standards for RoHS compliance. Perfect for use in aerospace, defense, and industrial applications, the EBM22DKES offers high reliability and performance.