EBM22DKET

Heilind Number:SULEBM22DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKET
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKET

Detailed Description

Introducing the EBM22DKET, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Gold-plated contacts guarantee optimal conductivity, while the cantilever contact type and right-angle orientation offer efficient signal transmission. Boasting a 2-row, 44-position configuration with a 3.96mm pitch, it accommodates multiple connections with precision. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB integration. With termination plating in matte tin, it meets industry standards for quality and performance. Perfect for use in aerospace, defense, and industrial applications, the EBM22DKET is the ideal choice for high-reliability connectivity solutions.