EBM22DKJD

Heilind Number:SULEBM22DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKJD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKJD

Detailed Description

Introducing the EBM22DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features two rows with a total of 44 positions, making it ideal for densely populated circuit boards. The female gender and right angle orientation offer versatile mounting options. Constructed with PBT housing and phosphor bronze contacts plated with gold, it ensures reliable conductivity even in harsh environments. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With an amperage rating of 3A and a voltage withstand of 950VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the EBM22DKJD is your trusted solution for robust and efficient board-to-board connectivity.