EBM22DKJH

Heilind Number:SULEBM22DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKJH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKJH

Detailed Description

Introducing the EBM22DKJH, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. Its two rows of 44 female contacts, with a pitch of 3.96mm, allow for secure and precise connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal integrity. The cantilever contact type and right-angle orientation provide flexibility in board-to-board connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's clearance hole mount and thru-hole termination method make installation easy and secure. Its matte tin termination plating ensures long-lasting performance. Ideal for hi-rel applications, this connector is perfect for use in aerospace, defense, and industrial systems. Upgrade your connectivity with the EBM22DKJH.