| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DKJI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DKJI |
EBM22DKJI
| Heilind Number: | SULEBM22DKJI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DKJI |
| ECAD Model: |
Specifications
Detailed Description
The EBM22DKJI is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 950VAC, it meets stringent industry standards. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Perfect for aerospace, military, and industrial use, the EBM22DKJI guarantees high performance and longevity.

