EBM22DKJN

Heilind Number:SULEBM22DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKJN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKJN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM22DKJN. Designed for high-performance applications, this connector features a durable construction with a contact material of gold-plated phosphor bronze, ensuring reliable conductivity. With a pitch of 3.96mm (.156in) and an operating voltage of 950VAC, it offers efficient power transmission. Its cantilever contact type and right-angle orientation make it ideal for space-saving installations. Boasting 44 positions and a tail length of 12.7mm (.5in), it allows for secure connections on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The termination method of thru-hole with matte tin plating guarantees easy and secure soldering. Perfect for demanding electronic systems, this connector meets the highest quality standards and is essential for your connectivity needs.