EBM22DKJS

Heilind Number:SULEBM22DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKJS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKJS

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM22DKJS, offers reliable connectivity with a current rating of 3A and voltage capability of 950VAC. Featuring a female gender, right-angle orientation, and side hole mount type, it is designed for secure and space-efficient installations. With 44 positions spread across 2 rows, this connector ensures ample connectivity options. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. Its cantilever contact type and thru-hole termination method make for easy and efficient assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm width and 13.97mm height, it is ideal for PCB applications where space is a premium. The Matte Tin termination plating ensures robust performance. For high-reliability applications, the EBM22DKJS connector is a dependable choice.