EBM22DKKH

Heilind Number:SULEBM22DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKKH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBM22DKKH. Designed for impeccable performance, this connector features a female gender and offers a secure connection with a clearance hole mount type and wire wrap termination method. Its contact material is crafted from durable phosphor bronze with gold plating, ensuring reliable conductivity. With two rows and 44 positions, this connector boasts a pitch of 3.96mm (.156 in) and a high voltage rating of 950 VAC. The cantilever contact type and straight orientation enhance ease of use, while the operating temperature range of -65 to 125 °C guarantees suitability for various environments. Measuring at a compact height of .72 inches (18.29 mm) and width of .37 inches (9.4 mm), it offers space-efficient connectivity. With matte tin termination plating and compliance with hi-rel standards, the EBM22DKKH is the ultimate choice for quality-conscious electronic applications.