EBM22DKKI

Heilind Number:SULEBM22DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKKI

Detailed Description

Introducing the EBM22DKKI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable installation. The termination method of wire wrap guarantees easy and efficient assembly. Gold-plated contact material ensures excellent conductivity, while a voltage rating of 950 VAC allows for high-power transmission. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhances its durability. Perfect for industrial and commercial applications, the EBM22DKKI is a top choice for high-reliability connectivity solutions.