EBM22DKKN

Heilind Number:SULEBM22DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKKN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EBM22DKKN, is a high-quality female connector designed for reliable electrical connections in electronic assemblies. With a pitch of 3.96mm (.156in) and two rows of 44 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a cantilever contact type and straight orientation, it allows for easy insertion and secure mating. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for various power and signal applications. Its wire wrap termination method and matte tin plating on the termination provide durable and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. The connector's compact size, with a height of .72in (18.29mm) and width of 9.4mm (.37in), makes it ideal for space-constrained designs. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the EBM22DKKN connector ensures reliable performance.