EBM22DKLN

Heilind Number:SULEBM22DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKLN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKLN

Detailed Description

Introducing the EBM22DKLN, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and two rows of female connectors, this device ensures secure and reliable connections in your PCB layouts. Engineered for versatility, it features a wire wrap termination method and can handle an amperage of up to 5A. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the 3.96mm pitch and 950VAC voltage rating meet industry standards for power and signal transmission. With a straight orientation and 44 positions, it offers flexibility in circuit design. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBM22DKLN for efficient and long-lasting connectivity in your electronic systems.