EBM22DKMD

Heilind Number:SULEBM22DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKMD

Detailed Description

The EBM22DKMD is a high-performance female board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring two rows of 44 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-density applications requiring up to 3A of current. The connector's straight orientation and clearance hole mount type make it easy to integrate into PCB designs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. The Matte Tin termination plating further enhances its durability. Measuring just 15.49mm in height and 9.4mm in width, the EBM22DKMD offers a compact solution without compromising on performance. Perfect for industrial and commercial applications, this connector is a reliable choice for your connectivity needs.