EBM22DKMH

Heilind Number:SULEBM22DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKMH

Detailed Description

The EBM22DKMH PCB connector offers reliable connectivity for high-performance electronic devices. With a sturdy design featuring PBT and Phosphor Bronze construction, it ensures durability in demanding environments. This female connector, with two rows and a clearance hole mount type, facilitates efficient PCB assembly. Using wire wrap termination and gold-plated contacts, it guarantees secure signal transmission with low resistance. The 3A amperage and 950VAC voltage rating make it suitable for power and data applications. With 44 cantilever contact positions and a straight orientation, it provides versatile connectivity options. Operating within a wide temperature range (-65 to 125°C), it is ideal for industrial and aerospace applications. The matte tin termination plating ensures long-term reliability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. Whether used in telecommunications, automotive, or aerospace systems, the EBM22DKMH connector delivers exceptional performance.