Introducing the EBM22DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 2-row design with 44 positions allows for efficient connectivity, while the cantilever contact type and wire wrap termination method ensure secure and stable connections. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. With its compact size, measuring just 15.49mm in height and 9.4mm in width, the EBM22DKMI offers a space-saving solution without compromising on performance. Trust in this connector for your critical PCB interconnect needs.