EBM22DKMN

Heilind Number:SULEBM22DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKMN

Detailed Description

The EBM22DKMN is a high-quality connector designed for board-to-board PCB applications. Featuring two rows of 44 female contacts with a pitch of 3.96mm, this connector ensures secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an amperage of 3A, it meets the highest safety and performance standards. The termination method is wire wrap, and the tail length is 14.22mm, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating is matte tin, further enhancing its durability. In summary, the EBM22DKMN is a reliable and efficient solution for your connectivity needs.