EBM22DKMS

Heilind Number:SULEBM22DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKMS

Detailed Description

Introducing the EBM22DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 950VAC, it meets stringent performance requirements. The female connector, with cantilever contact type and gold plating, guarantees low contact resistance and optimal signal transmission. Its side hole mount type and wire wrap termination method offer easy and secure installation. With 44 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial settings, the EBM22DKMS is the perfect choice for high-reliability applications.