| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DKMT |
EBM22DKMT
| Heilind Number: | SULEBM22DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female PCB Connector, featuring a robust design for reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, this connector is ideal for high-power applications. Its two rows of 44 positions and threaded mount type ensure secure attachment to your PCB. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. The cantilever contact type and straight orientation facilitate easy insertion and removal. With a pitch of 3.96mm and a tail length of 14.22mm, it offers precise and stable connections. Certified for quality, this connector is perfect for demanding industrial and electronic projects.

