EBM22DKND

Heilind Number:SULEBM22DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKND

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM22DKND. Designed for high-reliability applications, this connector features 44 positions with a pitch of 3.96 mm (.156 in) and operates at voltages of up to 950 VAC. With a current rating of 3 A, it ensures efficient power transmission. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. Its clearance hole mount type and card extender termination method make for easy and secure installation. The cantilever contact type and straddle orientation further enhance its durability. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with dimensions of 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, allows for space-efficient PCB connections. Trust in the EBM22DKND for reliable and high-performance board-to-board connectivity.