EBM22DKNH

Heilind Number:SULEBM22DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKNH

Detailed Description

Introducing the high-performance PCB connector, EBM22DKNH. Crafted with precision, this connector features a female gender with two rows for efficient connectivity. Its clearance hole mount type and card extender termination method ensure secure installation. Made of durable PBT and phosphor bronze materials with gold plating, it guarantees reliable conductivity even in demanding environments. With a pitch of 3.96mm, voltage rating of 950 VAC, and a cantilever contact type, it offers excellent performance. Designed for versatility, it accommodates 44 positions with a tail length of 15.37mm. Operating seamlessly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications. Compact yet robust, with a connector height of 13.97mm and width of 9.4mm, it's perfect for space-constrained setups. The matte tin termination plating ensures longevity, making it a dependable choice for board-to-board and card edge connections. Elevate your connectivity solutions with the EBM22DKNH.